
PCM1V680MCL1GS | |
|---|---|
DigiKey Part Number | PCM1V680MCL1GTR-ND - Tape & Reel (TR) 493-PCM1V680MCL1GSCT-ND - Cut Tape (CT) 493-PCM1V680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1V680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 44mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 44mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,23000 | € 12,30 |
| 50 | € 1,06980 | € 53,49 |
| 100 | € 0,97830 | € 97,83 |
| 500 | € 0,82082 | € 410,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77126 | € 771,26 |
| 2 000 | € 0,73010 | € 1 460,20 |
| 3 000 | € 0,70934 | € 2 128,02 |
| 5 000 | € 0,68620 | € 3 431,00 |
| 7 000 | € 0,68609 | € 4 802,63 |
| 10 000 | € 0,67062 | € 6 706,20 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,51320 |

