
PCM1J390MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J390MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J390MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J390MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,63200 | € 16,32 |
| 50 | € 1,29120 | € 64,56 |
| 100 | € 1,18380 | € 118,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,99908 | € 499,54 |
| 1 000 | € 0,94097 | € 940,97 |
| 1 500 | € 0,91165 | € 1 367,47 |
| 2 500 | € 0,87898 | € 2 197,45 |
| 3 500 | € 0,85978 | € 3 009,23 |
| 5 000 | € 0,84124 | € 4 206,20 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |

