



PCF1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-14029-2-ND - Tape & Reel (TR) 493-14029-1-ND - Cut Tape (CT) 493-14029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,02700 | € 10,27 |
| 50 | € 0,79740 | € 39,87 |
| 100 | € 0,72500 | € 72,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,61450 | € 245,80 |
| 800 | € 0,57285 | € 458,28 |
| 1 200 | € 0,55183 | € 662,20 |
| 2 000 | € 0,52838 | € 1 056,76 |
| 2 800 | € 0,51460 | € 1 440,88 |
| 4 000 | € 0,50130 | € 2 005,20 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

