



PCF1A561MCL9GS | |
|---|---|
DigiKey Part Number | 493-14007-2-ND - Tape & Reel (TR) 493-14007-1-ND - Cut Tape (CT) 493-14007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A561MCL9GS |
Description | CAP ALUM POLY 560UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A561MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.23 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,25500 | € 12,55 |
| 50 | € 0,98220 | € 49,11 |
| 100 | € 0,89610 | € 89,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,76515 | € 306,06 |
| 800 | € 0,71573 | € 572,58 |
| 1 200 | € 0,69080 | € 828,96 |
| 2 000 | € 0,66301 | € 1 326,02 |
| 2 800 | € 0,64667 | € 1 810,68 |
| 4 000 | € 0,63090 | € 2 523,60 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

