



PCF0J681MCL9GS | |
|---|---|
DigiKey Part Number | 493-13993-2-ND - Tape & Reel (TR) 493-13993-1-ND - Cut Tape (CT) 493-13993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J681MCL9GS |
Description | CAP ALUM POLY 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J681MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,13900 | € 11,39 |
| 50 | € 0,88880 | € 44,44 |
| 100 | € 0,80970 | € 80,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,68890 | € 275,56 |
| 800 | € 0,64333 | € 514,66 |
| 1 200 | € 0,62035 | € 744,42 |
| 2 000 | € 0,59473 | € 1 189,46 |
| 2 800 | € 0,57967 | € 1 623,08 |
| 4 000 | € 0,56513 | € 2 260,52 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,12280 |

