



PCF0G221MCL1GS | |
|---|---|
DigiKey Part Number | 493-13982-2-ND - Tape & Reel (TR) 493-13982-1-ND - Cut Tape (CT) 493-13982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0G221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0G221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,72900 | € 7,29 |
| 50 | € 0,55880 | € 27,94 |
| 100 | € 0,50480 | € 50,48 |
| 500 | € 0,41198 | € 205,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38273 | € 382,73 |
| 2 000 | € 0,35843 | € 716,86 |
| 3 000 | € 0,34616 | € 1 038,48 |
| 5 000 | € 0,33249 | € 1 662,45 |
| 7 000 | € 0,32446 | € 2 271,22 |
| 10 000 | € 0,31670 | € 3 167,00 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

