



LQR2W392MSEJ | |
|---|---|
DigiKey Part Number | 493-9347-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W392MSEJ |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2W392MSEJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.04 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,79000 | € 81,79 |
| 10 | € 66,35200 | € 663,52 |
| 50 | € 60,01740 | € 3 000,87 |
| 100 | € 58,99850 | € 5 899,85 |
| Unit Price without VAT: | € 81,79000 |
|---|---|
| Unit Price with VAT: | € 99,78380 |

