Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2W332MSEG | |
|---|---|
DigiKey Part Number | 493-9343-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W332MSEG |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.36 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2W332MSEGBB | Nichicon | 0 | LQR2W332MSEGBB-ND | € 41,92280 | Parametric Equivalent |
| LQR2W332MSEGBN | Nichicon | 0 | LQR2W332MSEGBN-ND | € 41,92280 | Parametric Equivalent |
| E37F501CPN332MDD0U | Chemi-Con | 0 | 565-E37F501CPN332MDD0U-ND | € 51,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,04000 | € 67,04 |
| 25 | € 50,46400 | € 1 261,60 |
| 50 | € 48,41320 | € 2 420,66 |
| 100 | € 46,89130 | € 4 689,13 |
| Unit Price without VAT: | € 67,04000 |
|---|---|
| Unit Price with VAT: | € 81,78880 |


