



LQR2V821MSEC | |
|---|---|
DigiKey Part Number | 493-9291-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V821MSEC |
Description | CAP ALUM 820UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.62 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,31000 | € 22,31 |
| 10 | € 16,85900 | € 168,59 |
| 50 | € 14,61740 | € 730,87 |
| 100 | € 13,91280 | € 1 391,28 |
| 500 | € 12,78796 | € 6 393,98 |
| Unit Price without VAT: | € 22,31000 |
|---|---|
| Unit Price with VAT: | € 27,21820 |

