LQR2V472MSEHBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 62,91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 42,64200
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 42,64200
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 42,64200
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 43,61800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 39,54600
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 39,54600
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 56,07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 37,75000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 46,40000
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LQR2V472MSEHBB

DigiKey Part Number
LQR2V472MSEHBB-ND
Manufacturer
Manufacturer Product Number
LQR2V472MSEHBB
Description
CAP ALUM 4700UF 20% 350V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.96 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
3.661" (93.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2G472MSEHNichicon0493-8776-ND€ 62,91000Parametric Equivalent
LNC2G472MSEHBBNichicon0LNC2G472MSEHBB-ND€ 42,64200Parametric Equivalent
LNC2G472MSEHBNNichicon0LNC2G472MSEHBN-ND€ 42,64200Parametric Equivalent
LNC2G472MTEHNichicon0LNC2G472MTEH-ND€ 42,64200Parametric Equivalent
LNK2V472MSEHNichicon0493-8834-ND€ 43,61800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 37,75000€ 566,25
Manufacturers Standard Package
Unit Price without VAT:€ 37,75000
Unit Price with VAT:€ 46,05500