Parametric Equivalent
Parametric Equivalent




LQR2V102MSECBB | |
|---|---|
DigiKey Part Number | LQR2V102MSECBB-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V102MSECBB |
Description | CAP ALUM 1000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.02 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2V102MSEC | Nichicon | 84 | 493-9292-ND | € 22,79000 | Parametric Equivalent |
| LQR2V102MSECBN | Nichicon | 0 | LQR2V102MSECBN-ND | € 11,84200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,07620 | € 653,81 |
| Unit Price without VAT: | € 13,07620 |
|---|---|
| Unit Price with VAT: | € 15,95296 |



