LQR2G392MSEG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 36,82400
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 36,82400
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 49,82000
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2G392MSEG

DigiKey Part Number
493-9321-ND
Manufacturer
Manufacturer Product Number
LQR2G392MSEG
Description
CAP ALUM 3900UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.4 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
5.236" (133.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQR2G392MSEGBBNichicon0LQR2G392MSEGBB-ND€ 36,82400Parametric Equivalent
LQR2G392MSEGBNNichicon0LQR2G392MSEGBN-ND€ 36,82400Parametric Equivalent
E37F451CPN392MDD0UChemi-Con0565-E37F451CPN392MDD0U-ND€ 49,82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 59,37000€ 59,37
25€ 44,31360€ 1 107,84
50€ 42,45020€ 2 122,51
100€ 40,90310€ 4 090,31
Manufacturers Standard Package
Unit Price without VAT:€ 59,37000
Unit Price with VAT:€ 72,43140