Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2G153MSEJ | |
|---|---|
DigiKey Part Number | 493-9332-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G153MSEJ |
Description | CAP ALUM 15000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2G153MSEJ Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 43 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W153MSEJ | Nichicon | 2 | 493-8811-ND | € 183,84000 | Parametric Equivalent |
| LNC2W153MSEJBB | Nichicon | 0 | LNC2W153MSEJBB-ND | € 128,64900 | Parametric Equivalent |
| LNC2W153MSEJBN | Nichicon | 0 | LNC2W153MSEJBN-ND | € 128,64900 | Parametric Equivalent |
| LNC2W153MTEJ | Nichicon | 0 | LNC2W153MTEJ-ND | € 128,64900 | Parametric Equivalent |
| LQR2G153MSEJBB | Nichicon | 0 | LQR2G153MSEJBB-ND | € 118,69700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 131,16000 | € 1 311,60 |
| Unit Price without VAT: | € 131,16000 |
|---|---|
| Unit Price with VAT: | € 160,01520 |






