



LNY2V223MSEJ | |
|---|---|
DigiKey Part Number | 493-9236-ND |
Manufacturer | |
Manufacturer Product Number | LNY2V223MSEJ |
Description | CAP ALUM 22000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35.4 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.480" (190.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,17000 | € 142,17 |
| 10 | € 118,46800 | € 1 184,68 |
| 50 | € 110,86640 | € 5 543,32 |
| Unit Price without VAT: | € 142,17000 |
|---|---|
| Unit Price with VAT: | € 173,44740 |

