



LNY2V123MSEJ | |
|---|---|
DigiKey Part Number | 493-9231-ND |
Manufacturer | |
Manufacturer Product Number | LNY2V123MSEJ |
Description | CAP ALUM 12000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.331" (110.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 89,11000 | € 89,11 |
| 10 | € 72,60600 | € 726,06 |
| 50 | € 65,83240 | € 3 291,62 |
| 100 | € 65,11080 | € 6 511,08 |
| Unit Price without VAT: | € 89,11000 |
|---|---|
| Unit Price with VAT: | € 108,71420 |

