



LNY2G102MSEF | |
|---|---|
DigiKey Part Number | 493-9237-ND |
Manufacturer | |
Manufacturer Product Number | LNY2G102MSEF |
Description | CAP ALUM 1000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNY2G102MSEF Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.96 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.362" (60.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,47000 | € 28,47 |
| 10 | € 21,82200 | € 218,22 |
| 50 | € 19,08740 | € 954,37 |
| 100 | € 18,22800 | € 1 822,80 |
| Unit Price without VAT: | € 28,47000 |
|---|---|
| Unit Price with VAT: | € 34,73340 |

