Parametric Equivalent
Parametric Equivalent




LNX2W123MSEJBN | |
|---|---|
DigiKey Part Number | LNX2W123MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W123MSEJBN |
Description | CAP ALUM 12000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.66 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W123MSEJ | Nichicon | 5 | 493-9170-ND | € 175,53000 | Parametric Equivalent |
| LNX2W123MSEJBB | Nichicon | 0 | LNX2W123MSEJBB-ND | € 122,59400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 122,59400 | € 1 225,94 |
| Unit Price without VAT: | € 122,59400 |
|---|---|
| Unit Price with VAT: | € 149,56468 |



