LNX2V682MSEH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 46,80467
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 46,80467
Datasheet
6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2V682MSEH

DigiKey Part Number
493-9112-ND
Manufacturer
Manufacturer Product Number
LNX2V682MSEH
Description
CAP ALUM 6800UF 20% 350V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.74 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
5.236" (133.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNX2V682MSEHBBNichicon0LNX2V682MSEHBB-ND€ 46,80467Parametric Equivalent
LNX2V682MSEHBNNichicon0LNX2V682MSEHBN-ND€ 46,80467Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 68,70000€ 68,70
15€ 53,61267€ 804,19
60€ 49,22317€ 2 953,39
105€ 48,23924€ 5 065,12
Manufacturers Standard Package
Unit Price without VAT:€ 68,70000
Unit Price with VAT:€ 83,81400