Parametric Equivalent
Parametric Equivalent




LNX2V682MSEGBN | |
|---|---|
DigiKey Part Number | LNX2V682MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V682MSEGBN |
Description | CAP ALUM 6800UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.82 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V682MSEG | Nichicon | 0 | 493-9111-ND | € 51,53400 | Parametric Equivalent |
| LNX2V682MSEGBB | Nichicon | 0 | LNX2V682MSEGBB-ND | € 46,70400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 46,70400 | € 700,56 |
| Unit Price without VAT: | € 46,70400 |
|---|---|
| Unit Price with VAT: | € 56,97888 |



