Parametric Equivalent
Parametric Equivalent




LNX2V392MSEH | |
|---|---|
DigiKey Part Number | 493-9106-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V392MSEH |
Description | CAP ALUM 3900UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.08 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V392MSEHBB | Nichicon | 0 | LNX2V392MSEHBB-ND | € 33,23467 | Parametric Equivalent |
| LNX2V392MSEHBN | Nichicon | 0 | LNX2V392MSEHBN-ND | € 33,23467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,71000 | € 49,71 |
| 15 | € 38,03667 | € 570,55 |
| 60 | € 34,63767 | € 2 078,26 |
| 105 | € 33,58638 | € 3 526,57 |
| Unit Price without VAT: | € 49,71000 |
|---|---|
| Unit Price with VAT: | € 60,64620 |


