Parametric Equivalent
Parametric Equivalent




LNX2V152MSEFBN | |
|---|---|
DigiKey Part Number | LNX2V152MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V152MSEFBN |
Description | CAP ALUM 1500UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.86 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V152MSEF | Nichicon | 40 | 493-9098-ND | € 32,00000 | Parametric Equivalent |
| LNX2V152MSEFBB | Nichicon | 0 | LNX2V152MSEFBB-ND | € 18,92380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 18,92380 | € 946,19 |
| Unit Price without VAT: | € 18,92380 |
|---|---|
| Unit Price with VAT: | € 23,08704 |



