Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H272MTEG | |
|---|---|
DigiKey Part Number | LNU2H272MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H272MTEG |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.44 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H272MSEG | Nichicon | 0 | 493-6772-ND | € 92,20000 | Parametric Equivalent |
| LNU2H272MSEGBB | Nichicon | 0 | LNU2H272MSEGBB-ND | € 61,81920 | Parametric Equivalent |
| LNU2H272MSEGBN | Nichicon | 0 | LNU2H272MSEGBN-ND | € 61,81920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 58,87480 | € 1 471,87 |
| Unit Price without VAT: | € 58,87480 |
|---|---|
| Unit Price with VAT: | € 71,82726 |



