Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H222MSEHBN | |
|---|---|
DigiKey Part Number | LNU2H222MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H222MSEHBN |
Description | CAP ALUM 2200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.9 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.858" (98.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H222MSEH | Nichicon | 0 | 493-6774-ND | € 81,51000 | Parametric Equivalent |
| LNU2H222MSEHBB | Nichicon | 0 | LNU2H222MSEHBB-ND | € 53,40667 | Parametric Equivalent |
| LNU2H222MTEH | Nichicon | 0 | LNU2H222MTEH-ND | € 53,40667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 53,40667 | € 801,10 |
| Unit Price without VAT: | € 53,40667 |
|---|---|
| Unit Price with VAT: | € 65,15614 |



