Parametric Equivalent
Parametric Equivalent




LNT2W103MSEJ | |
|---|---|
DigiKey Part Number | 493-9076-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W103MSEJ |
Description | CAP ALUM 10000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35.1 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2W103MSEJBB | Nichicon | 0 | LNT2W103MSEJBB-ND | € 125,10800 | Parametric Equivalent |
| LNT2W103MSEJBN | Nichicon | 0 | LNT2W103MSEJBN-ND | € 125,10800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 138,25900 | € 1 382,59 |
| Unit Price without VAT: | € 138,25900 |
|---|---|
| Unit Price with VAT: | € 168,67598 |


