330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2H331MSEF

DigiKey Part Number
493-9079-ND
Manufacturer
Manufacturer Product Number
LNT2H331MSEF
Description
CAP ALUM 330UF 20% 500V SCREW CH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.78 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
3.268" (83.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 31,27000€ 31,27
10€ 24,12600€ 241,26
50€ 21,87780€ 1 093,89
100€ 20,77200€ 2 077,20
Manufacturers Standard Package
Unit Price without VAT:€ 31,27000
Unit Price with VAT:€ 38,14940