Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT2G681MSEFBB | |
|---|---|
DigiKey Part Number | LNT2G681MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2G681MSEFBB |
Description | CAP ALUM 680UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.88 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2G681MSEF | Nichicon | 16 | 493-9045-ND | € 30,52000 | Parametric Equivalent |
| LNT2G681MSEFBN | Nichicon | 0 | LNT2G681MSEFBN-ND | € 17,97140 | Parametric Equivalent |
| LNU2H681MSEF | Nichicon | 0 | 493-6754-ND | € 37,90000 | Parametric Equivalent |
| LNU2H681MSEFBB | Nichicon | 0 | LNU2H681MSEFBB-ND | € 22,74340 | Parametric Equivalent |
| LNU2H681MSEFBN | Nichicon | 0 | LNU2H681MSEFBN-ND | € 22,74340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 17,97140 | € 898,57 |
| Unit Price without VAT: | € 17,97140 |
|---|---|
| Unit Price with VAT: | € 21,92511 |




