LNT2A154MSEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 184,31200
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 158,46200
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNT2A154MSEB

DigiKey Part Number
LNT2A154MSEB-ND
Manufacturer
Manufacturer Product Number
LNT2A154MSEB
Description
CAP ALUM 150000UF 20% 100V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
35.1 A @ 10 kHz
Part Status
Active
Lead Spacing
1.634" (41.50mm)
Capacitance
Size / Dimension
3.937" Dia (100.00mm)
Tolerance
±20%
Height - Seated (Max)
8.819" (224.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNT2A154MSENichicon0493-8989-ND€ 184,31200Parametric Equivalent
LNT2A154MSENNichicon0LNT2A154MSEN-ND€ 158,46200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 158,46200€ 792,31
Manufacturers Standard Package
Unit Price without VAT:€ 158,46200
Unit Price with VAT:€ 193,32364