Parametric Equivalent
Parametric Equivalent




LNT1V684MSEN | |
|---|---|
DigiKey Part Number | LNT1V684MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V684MSEN |
Description | CAP ALUM 680000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.25 A @ 10 kHz |
Part Status Active | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 10.000" (254.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1V684MSE | Nichicon | 0 | 493-8945-ND | € 151,64800 | Parametric Equivalent |
| LNT1V684MSEB | Nichicon | 0 | LNT1V684MSEB-ND | € 130,46600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 130,46600 | € 652,33 |
| Unit Price without VAT: | € 130,46600 |
|---|---|
| Unit Price with VAT: | € 159,16852 |



