



LNT1C334MSE | |
|---|---|
DigiKey Part Number | 493-8918-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C334MSE |
Description | CAP ALUM 330000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.69 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,82000 | € 56,82 |
| 15 | € 43,83067 | € 657,46 |
| 60 | € 40,05150 | € 2 403,09 |
| 105 | € 38,88305 | € 4 082,72 |
| Unit Price without VAT: | € 56,82000 |
|---|---|
| Unit Price with VAT: | € 69,32040 |

