



LNT1C224MSE | |
|---|---|
DigiKey Part Number | 493-8917-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C224MSE |
Description | CAP ALUM 220000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.215 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,83000 | € 41,83 |
| 25 | € 30,44000 | € 761,00 |
| 50 | € 29,02860 | € 1 451,43 |
| 100 | € 27,85730 | € 2 785,73 |
| Unit Price without VAT: | € 41,83000 |
|---|---|
| Unit Price with VAT: | € 51,03260 |

