Parametric Equivalent
Parametric Equivalent




LNT1C154MSE | |
|---|---|
DigiKey Part Number | 493-8916-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C154MSE |
Description | CAP ALUM 150000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.65 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1C154MSEB | Nichicon | 0 | LNT1C154MSEB-ND | € 20,64600 | Parametric Equivalent |
| LNT1C154MSEN | Nichicon | 0 | LNT1C154MSEN-ND | € 20,64600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,65000 | € 34,65 |
| 25 | € 24,86240 | € 621,56 |
| 50 | € 23,64900 | € 1 182,45 |
| 100 | € 22,64180 | € 2 264,18 |
| Unit Price without VAT: | € 34,65000 |
|---|---|
| Unit Price with VAT: | € 42,27300 |


