Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A473MSEN | |
|---|---|
DigiKey Part Number | LNT1A473MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A473MSEN |
Description | CAP ALUM 47000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.3 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A473MSE | Nichicon | 0 | 493-8902-ND | € 11,52090 | Parametric Equivalent |
| LNT1C473MSE | Nichicon | 52 | 493-8913-ND | € 20,66000 | Parametric Equivalent |
| LNT1C473MSEN | Nichicon | 0 | LNT1C473MSEN-ND | € 10,08840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,44370 | € 944,37 |
| Unit Price without VAT: | € 9,44370 |
|---|---|
| Unit Price with VAT: | € 11,52131 |



