Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A333MSEN | |
|---|---|
DigiKey Part Number | LNT1A333MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A333MSEN |
Description | CAP ALUM 33000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.2 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A333MSE | Nichicon | 1 | 493-8901-ND | € 18,45000 | Parametric Equivalent |
| LNT1C333MSE | Nichicon | 102 | 493-8912-ND | € 19,04000 | Parametric Equivalent |
| LNT1C333MSEN | Nichicon | 0 | LNT1C333MSEN-ND | € 9,21500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,90480 | € 890,48 |
| Unit Price without VAT: | € 8,90480 |
|---|---|
| Unit Price with VAT: | € 10,86386 |



