



LNR2D152MSE | |
|---|---|
DigiKey Part Number | 493-7330-ND |
Manufacturer | |
Manufacturer Product Number | LNR2D152MSE |
Description | CAP ALUM 1500UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.48 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,76000 | € 19,76 |
| 10 | € 14,83200 | € 148,32 |
| 50 | € 12,80280 | € 640,14 |
| 100 | € 12,16500 | € 1 216,50 |
| 500 | € 11,07064 | € 5 535,32 |
| Unit Price without VAT: | € 19,76000 |
|---|---|
| Unit Price with VAT: | € 24,10720 |

