



LNR2C682MSE | |
|---|---|
DigiKey Part Number | 493-7767-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C682MSE |
Description | CAP ALUM 6800UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.68 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,42000 | € 32,42 |
| 25 | € 23,13800 | € 578,45 |
| 50 | € 21,98840 | € 1 099,42 |
| 100 | € 21,03390 | € 2 103,39 |
| Unit Price without VAT: | € 32,42000 |
|---|---|
| Unit Price with VAT: | € 39,55240 |

