



LNR2A473MSE | |
|---|---|
DigiKey Part Number | 493-7698-ND |
Manufacturer | |
Manufacturer Product Number | LNR2A473MSE |
Description | CAP ALUM 47000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR2A473MSE Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.56 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,80000 | € 64,80 |
| 25 | € 48,66400 | € 1 216,60 |
| 50 | € 46,66720 | € 2 333,36 |
| 100 | € 45,08150 | € 4 508,15 |
| Unit Price without VAT: | € 64,80000 |
|---|---|
| Unit Price with VAT: | € 79,05600 |

