Parametric Equivalent
Parametric Equivalent




LNR2A333MSEB | |
|---|---|
DigiKey Part Number | LNR2A333MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR2A333MSEB |
Description | CAP ALUM 33000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2A333MSE | Nichicon | 46 | 493-7699-ND | € 49,28000 | Parametric Equivalent |
| LNR2A333MSEN | Nichicon | 0 | LNR2A333MSEN-ND | € 28,66400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 28,66400 | € 716,60 |
| Unit Price without VAT: | € 28,66400 |
|---|---|
| Unit Price with VAT: | € 34,97008 |



