Parametric Equivalent
Parametric Equivalent




LNR1K104MSEB | |
|---|---|
DigiKey Part Number | LNR1K104MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR1K104MSEB |
Description | CAP ALUM 100000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.495 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1K104MSE | Nichicon | 8 | 493-7670-ND | € 69,62000 | Parametric Equivalent |
| LNR1K104MSEN | Nichicon | 0 | LNR1K104MSEN-ND | € 45,09733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 47,49600 | € 712,44 |
| Unit Price without VAT: | € 47,49600 |
|---|---|
| Unit Price with VAT: | € 57,94512 |



