



LNR1J154MSE | |
|---|---|
DigiKey Part Number | 493-7737-ND |
Manufacturer | |
Manufacturer Product Number | LNR1J154MSE |
Description | CAP ALUM 150000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.9 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,72000 | € 79,72 |
| 15 | € 62,76200 | € 941,43 |
| 60 | € 57,83000 | € 3 469,80 |
| 105 | € 57,28095 | € 6 014,50 |
| Unit Price without VAT: | € 79,72000 |
|---|---|
| Unit Price with VAT: | € 97,25840 |

