



LNR1H223MSE | |
|---|---|
DigiKey Part Number | 493-7783-ND |
Manufacturer | |
Manufacturer Product Number | LNR1H223MSE |
Description | CAP ALUM 22000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.015 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,42000 | € 21,42 |
| 10 | € 16,14700 | € 161,47 |
| 50 | € 13,97940 | € 698,97 |
| 100 | € 13,29790 | € 1 329,79 |
| 500 | € 12,17486 | € 6 087,43 |
| Unit Price without VAT: | € 21,42000 |
|---|---|
| Unit Price with VAT: | € 26,13240 |

