Parametric Equivalent
Parametric Equivalent




LNR1C154MSEB | |
|---|---|
DigiKey Part Number | LNR1C154MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR1C154MSEB |
Description | CAP ALUM 150000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.225 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1C154MSE | Nichicon | 0 | 493-7729-ND | € 33,16000 | Parametric Equivalent |
| LNR1C154MSEN | Nichicon | 0 | LNR1C154MSEN-ND | € 19,69760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 19,69760 | € 492,44 |
| Unit Price without VAT: | € 19,69760 |
|---|---|
| Unit Price with VAT: | € 24,03107 |



