Parametric Equivalent
Parametric Equivalent
Upgrade




LNR1C105MSEB | |
|---|---|
DigiKey Part Number | LNR1C105MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR1C105MSEB |
Description | CAP ALUM 1F 20% 16V SCREW CHAS M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1C105MSE | Nichicon | 4 | 493-7714-ND | € 166,27000 | Parametric Equivalent |
| LNR1C105MSEN | Nichicon | 0 | LNR1C105MSEN-ND | € 101,38900 | Parametric Equivalent |
| MAL210186105E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210186105E3-ND | € 282,47875 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 101,38900 | € 1 013,89 |
| Unit Price without VAT: | € 101,38900 |
|---|---|
| Unit Price with VAT: | € 123,69458 |




