Parametric Equivalent




LNR1C104MSE | |
|---|---|
DigiKey Part Number | 493-7730-ND |
Manufacturer | |
Manufacturer Product Number | LNR1C104MSE |
Description | CAP ALUM 100000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.19 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1C104MSEN | Nichicon | 0 | LNR1C104MSEN-ND | € 12,64260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,16000 | € 23,16 |
| 10 | € 17,54100 | € 175,41 |
| 50 | € 15,22960 | € 761,48 |
| 100 | € 14,50310 | € 1 450,31 |
| 500 | € 13,37812 | € 6 689,06 |
| Unit Price without VAT: | € 23,16000 |
|---|---|
| Unit Price with VAT: | € 28,25520 |


