Parametric Equivalent




LNR1A225MSE | |
|---|---|
DigiKey Part Number | 493-7733-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A225MSE |
Description | CAP ALUM 2.2F 20% 10V SCREW CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 F 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 41.1 A @ 120 Hz |
Part Status Active | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 10.000" (254.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1A225MSEN | Nichicon | 0 | LNR1A225MSEN-ND | € 126,24600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 181,70000 | € 181,70 |
| 10 | € 153,09200 | € 1 530,92 |
| 50 | € 146,17000 | € 7 308,50 |
| Unit Price without VAT: | € 181,70000 |
|---|---|
| Unit Price with VAT: | € 221,67400 |


