



LNR1A155MSE | |
|---|---|
DigiKey Part Number | 493-7715-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A155MSE |
Description | CAP ALUM 1.5F 20% 10V SCREW CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 F 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33.9 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 192,66000 | € 192,66 |
| Unit Price without VAT: | € 192,66000 |
|---|---|
| Unit Price with VAT: | € 235,04520 |

