



LNR1A104MSE | |
|---|---|
DigiKey Part Number | 493-7654-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A104MSE |
Description | CAP ALUM 100000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.12 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,86000 | € 21,86 |
| 10 | € 16,50500 | € 165,05 |
| 50 | € 14,30000 | € 715,00 |
| 100 | € 13,60680 | € 1 360,68 |
| 500 | € 12,48266 | € 6 241,33 |
| Unit Price without VAT: | € 21,86000 |
|---|---|
| Unit Price with VAT: | € 26,66920 |

