



LNK2V392MSEG | |
|---|---|
DigiKey Part Number | 493-8831-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V392MSEG |
Description | CAP ALUM 3900UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.92 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.937" (100.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,74000 | € 51,74 |
| 25 | € 38,24200 | € 956,05 |
| 50 | € 36,57060 | € 1 828,53 |
| 100 | € 35,18310 | € 3 518,31 |
| Unit Price without VAT: | € 51,74000 |
|---|---|
| Unit Price with VAT: | € 63,12280 |

