Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G472MSEHBB | |
|---|---|
DigiKey Part Number | LNK2G472MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G472MSEHBB |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2G472MSEH | Nichicon | 30 | 493-8856-ND | € 66,63000 | Parametric Equivalent |
| LNK2G472MSEHBN | Nichicon | 0 | LNK2G472MSEHBN-ND | € 43,15933 | Parametric Equivalent |
| LQR2G472MSEH | Nichicon | 30 | 493-9324-ND | € 61,01000 | Parametric Equivalent |
| LQR2G472MSEHBB | Nichicon | 0 | LQR2G472MSEHBB-ND | € 41,28067 | Parametric Equivalent |
| LQR2G472MSEHBN | Nichicon | 0 | LQR2G472MSEHBN-ND | € 41,28067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 43,15933 | € 647,39 |
| Unit Price without VAT: | € 43,15933 |
|---|---|
| Unit Price with VAT: | € 52,65438 |





