LNK2G103MSEHBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: € 119,73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 80,09133
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 80,09133
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4
Unit Price: € 102,76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 68,18667
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNK2G103MSEHBN

DigiKey Part Number
LNK2G103MSEHBN-ND
Manufacturer
Manufacturer Product Number
LNK2G103MSEHBN
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
36.68 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
6.811" (173.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2G103MSEHNichicon3493-8784-ND€ 119,73000Parametric Equivalent
LNC2G103MSEHBBNichicon0LNC2G103MSEHBB-ND€ 80,09133Parametric Equivalent
LNC2G103MSEHBNNichicon0LNC2G103MSEHBN-ND€ 80,09133Parametric Equivalent
LNK2G103MSEHNichicon4493-3170-ND€ 102,76000Parametric Equivalent
LNK2G103MSEHBBNichicon0LNK2G103MSEHBB-ND€ 68,18667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 68,18667€ 1 022,80
Manufacturers Standard Package
Unit Price without VAT:€ 68,18667
Unit Price with VAT:€ 83,18774