Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W392MSEHBN | |
|---|---|
DigiKey Part Number | LNC2W392MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W392MSEHBN |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.8 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W392MSEH | Nichicon | 0 | 493-8799-ND | € 75,64000 | Parametric Equivalent |
| LNC2W392MSEHBB | Nichicon | 0 | LNC2W392MSEHBB-ND | € 49,34933 | Parametric Equivalent |
| LNC2W392MTEH | Nichicon | 0 | LNC2W392MTEH-ND | € 49,34933 | Parametric Equivalent |
| E37F451CPN392ME92U | Chemi-Con | 0 | 565-E37F451CPN392ME92U-ND | € 48,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 49,34933 | € 740,24 |
| Unit Price without VAT: | € 49,34933 |
|---|---|
| Unit Price with VAT: | € 60,20618 |



